
CS495314-CVZ | |
|---|---|
DigiKey Part Number | CS495314-CVZ-ND |
Manufacturer | |
Manufacturer Product Number | CS495314-CVZ |
Description | IC DSP DECODER 32BIT 128-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 128-LQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | CS495314-CVZ Models |
Category | On-Chip RAM 82kB |
Manufacturer Cirrus Logic Inc. | Voltage - I/O 3.3V |
Packaging Tray | Voltage - Core 1.80V |
Part Status Last Time Buy | Operating Temperature 0°C ~ 70°C (TA) |
Type Fixed Point | Mounting Type Surface Mount |
Interface DAI/O, EBI/EMI, I2C, Parallel, SPI | Package / Case 128-LQFP |
Clock Rate 150MHz | Supplier Device Package 128-LQFP (20x14) |
Non-Volatile Memory ROM (128kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 31,96708 € | 2.301,63 € |
| Unit Price without VAT: | 31,96708 € |
|---|---|
| Unit Price with VAT: | 38,04083 € |

