Fixed Point Digital Signal Processor (DSP) 150MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS495313-CVZR

DigiKey Part Number
CS495313-CVZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS495313-CVZR
Description
IC DSP DECODER 32BIT 128-LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 150MHz
Datasheet
 Datasheet
EDA/CAD Models
CS495313-CVZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fixed Point
Interface
I2C, SPI, UART
Clock Rate
150MHz
Non-Volatile Memory
ROM (512kB)
On-Chip RAM
328kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable