
CS495303-CVZR | |
|---|---|
DigiKey Part Number | CS495303-CVZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS495303-CVZR |
Description | IC DSP DECODER 32BIT 128-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz |
Datasheet | Datasheet |
EDA/CAD Models | CS495303-CVZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | I2C, SPI, UART | |
Clock Rate | 150MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 296kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Base Product Number |

