
CS495202-DQZ | |
|---|---|
DigiKey Part Number | CS495202-DQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS495202-DQZ |
Description | IC MLTSTNDRD 32-BIT DCDR & PRGRM |
Customer Reference | |
Detailed Description | Digital Signal Processor (DSP) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 36,02917 € | 2.161,75 € |
| Unit Price without VAT: | 36,02917 € |
|---|---|
| Unit Price with VAT: | 42,87471 € |

