Cirrus Logic Rocks Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS495202-CQZR

DigiKey Part Number
CS495202-CQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS495202-CQZR
Description
IC MLTSTNDRD 32-BIT DCDR & PRGRM
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 150MHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Fixed Point
Interface
DAI/O, EBI/EMI, I2C, Parallel, SPI
Clock Rate
150MHz
Non-Volatile Memory
ROM (128kB)
On-Chip RAM
82kB
Voltage - I/O
3.3V
Voltage - Core
1.80V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,97256 €16.486,28 €
Manufacturers Standard Package
Unit Price without VAT:32,97256 €
Unit Price with VAT:39,23735 €