CS495202-CQZ | |
---|---|
DigiKey Part Number | CS495202-CQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS495202-CQZ |
Description | IC MLTSTNDRD 32-BIT DCDR & PRGRM |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | DAI/O, EBI/EMI, I2C, Parallel, SPI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 82kB | |
Voltage - I/O | 3.3V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | 35,91200 € | 2.154,72 € |
Unit Price without VAT: | 35,91200 € |
---|---|
Unit Price with VAT: | 42,73528 € |