Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS495102-CQZ

DigiKey Part Number
CS495102-CQZ-ND
Manufacturer
Manufacturer Product Number
CS495102-CQZ
Description
IC MLTSTNDRD 32-BIT DCDR & PRGRM
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Type
Fixed Point
Interface
DAI/O, EBI/EMI, I2C, Parallel, SPI
Clock Rate
150MHz
Non-Volatile Memory
ROM (128kB)
On-Chip RAM
82kB
Voltage - I/O
3.3V
Voltage - Core
1.80V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6031,02800 €1.861,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,02800 €
Unit Price with VAT:36,92332 €