


CS493105-CLZ | |
|---|---|
DigiKey Part Number | 598-1670-ND |
Manufacturer | |
Manufacturer Product Number | CS493105-CLZ |
Description | IC DECODER AUD MULTI STD 44PLCC |
Customer Reference | |
Detailed Description | Audio Decoder IC DVD 44-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CS493105-CLZ Models |
Category | Voltage - Supply, Analog 2.37V ~ 2.63V |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Digital 2.37V ~ 2.63V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LCC (J-Lead) |
Type Audio Decoder | Supplier Device Package 44-PLCC |
Applications DVD | Base Product Number |

