
CS48L32-CNZR | |
|---|---|
DigiKey Part Number | 598-2512-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS48L32-CNZR |
Description | LOW POWER VOICE DSP QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Audio Processor Digital Signal Processor (DSP) 100MHz 64-QFN (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Audio Processor | |
Interface | Quad-SPI, SPI | |
Clock Rate | 100MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 768kB | |
Voltage - I/O | - | |
Voltage - Core | 1.2V, 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 6,62652 € | 26.506,08 € |
| Unit Price without VAT: | 6,62652 € |
|---|---|
| Unit Price with VAT: | 7,88556 € |

