

CS48L11-CNZR | |
---|---|
DigiKey Part Number | 598-2336-2-ND - Tape & Reel (TR) 598-2336-1-ND - Cut Tape (CT) 598-2336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS48L11-CNZR |
Description | IC - LOW POWER AUDIO DSP |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | I2C, SPI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | ROM (160kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.00V, 1.20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN | |
Supplier Device Package | 24-QFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,63000 € | 28,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 18,25304 € | 109.518,24 € |
Unit Price without VAT: | 28,63000 € |
---|---|
Unit Price with VAT: | 34,06970 € |