


CS48L11-CNZ | |
|---|---|
DigiKey Part Number | 598-2335-ND |
Manufacturer | |
Manufacturer Product Number | CS48L11-CNZ |
Description | IC - LOW POWER AUDIO DSP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 24-QFN |
Category | On-Chip RAM 256kB |
Manufacturer Cirrus Logic Inc. | Voltage - I/O 1.8V, 3.3V |
Packaging Tray | Voltage - Core 1.00V, 1.20V |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C (TA) |
Type Fixed Point | Mounting Type Surface Mount |
Interface I2C, SPI | Package / Case 24-QFN |
Clock Rate 150MHz | Supplier Device Package 24-QFN |
Non-Volatile Memory ROM (160kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,37000 € | 28,37 € |
| 10 | 23,00800 € | 230,08 € |
| 25 | 21,66880 € | 541,72 € |
| 100 | 21,59600 € | 2.159,60 € |
| Unit Price without VAT: | 28,37000 € |
|---|---|
| Unit Price with VAT: | 33,76030 € |

