
CS48L10-ENZ | |
|---|---|
DigiKey Part Number | CS48L10-ENZ-ND |
Manufacturer | |
Manufacturer Product Number | CS48L10-ENZ |
Description | IC DSP AUDIO LOW POWER 24WLCSP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz |
Category | Non-Volatile Memory ROM (160kB) |
Manufacturer Cirrus Logic Inc. | On-Chip RAM 256kB |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Not For New Designs | Voltage - Core 1.00V |
Type Fixed Point | Operating Temperature -40°C ~ 105°C (TA) |
Interface I2C, SPI | Base Product Number |
Clock Rate 80MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 20,13006 € | 9.863,73 € |
| Unit Price without VAT: | 20,13006 € |
|---|---|
| Unit Price with VAT: | 23,95477 € |

