


CS48L10-CNZ | |
|---|---|
DigiKey Part Number | 598-2338-ND |
Manufacturer | |
Manufacturer Product Number | CS48L10-CNZ |
Description | IC DSP AUDIO 32BIT LP 24QFN |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 24-QFN |
Datasheet | Datasheet |
Category | On-Chip RAM 256kB |
Manufacturer Cirrus Logic Inc. | Voltage - I/O 1.8V, 3.3V |
Packaging Tray | Voltage - Core 1.00V |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C (TA) |
Type Fixed Point | Mounting Type Surface Mount |
Interface I2C, SPI | Package / Case 24-VFQFN Exposed Pad |
Clock Rate 80MHz | Supplier Device Package 24-QFN |
Non-Volatile Memory ROM (160kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,11000 € | 23,11 € |
| 10 | 18,62400 € | 186,24 € |
| 25 | 17,50280 € | 437,57 € |
| Unit Price without VAT: | 23,11000 € |
|---|---|
| Unit Price with VAT: | 27,50090 € |

