


CS48DV2B-DQZR | |
|---|---|
DigiKey Part Number | CS48DV2B-DQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS48DV2B-DQZR |
Description | IC DSP AUDIO 32BIT 2CH 48-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CS48DV2B-DQZR Models |
Category | Voltage - I/O 3.30V |
Manufacturer Cirrus Logic Inc. | Voltage - Core 1.80V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-LQFP |
Type Fixed Point | Supplier Device Package 48-LQFP (7x7) |
Interface I2C, SPI | Base Product Number |
Clock Rate 150MHz |

