


CS48DV2A-CQZR | |
|---|---|
DigiKey Part Number | CS48DV2A-CQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS48DV2A-CQZR |
Description | IC 2CH 32BIT FF AUDIO DSP FOR DO |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | I2C, SPI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,85387 € | 19.707,74 € |
| Unit Price without VAT: | 9,85387 € |
|---|---|
| Unit Price with VAT: | 11,72611 € |


