


CS48540-DQZR | |
|---|---|
DigiKey Part Number | CS48540-DQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS48540-DQZR |
Description | IC DSP HP 32BIT 8CH I/O 48-QFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CS48540-DQZR Models |
Category | On-Chip RAM 96kB |
Manufacturer Cirrus Logic Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.80V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 48-LQFP |
Interface I2C, SPI | Supplier Device Package 48-LQFP (7x7) |
Clock Rate 150MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 13,57274 € | 27.145,48 € |
| Unit Price without VAT: | 13,57274 € |
|---|---|
| Unit Price with VAT: | 16,15156 € |


