Fixed Point Digital Signal Processor (DSP) 150MHz 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS48540-CQZ

DigiKey Part Number
598-1660-ND
Manufacturer
Manufacturer Product Number
CS48540-CQZ
Description
IC DSP HP 32BIT 8CH I/O 48QFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 150MHz 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CS48540-CQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
I2C, SPI
Clock Rate
150MHz
Non-Volatile Memory
-
On-Chip RAM
96kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types