Fixed Point Digital Signal Processor (DSP) 150MHz 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Point Digital Signal Processor (DSP) 150MHz 48-LQFP (7x7)
Cirrus Logic Rocks Audio

CS48520-DQZ

DigiKey Part Number
CS48520-DQZ-ND
Manufacturer
Manufacturer Product Number
CS48520-DQZ
Description
IC DSP HP 32BIT 4CH I/O 48LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 150MHz 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CS48520-DQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Fixed Point
Interface
I2C, SPI
Clock Rate
150MHz
Non-Volatile Memory
-
On-Chip RAM
96kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25010,23664 €2.559,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,23664 €
Unit Price with VAT:12,18160 €