

CS48520-CQZR | |
---|---|
DigiKey Part Number | CS48520-CQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS48520-CQZR |
Description | IC DSP HP 32BIT 4CH I/O 48LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CS48520-CQZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | I2C, SPI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 96kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |