CS47024C-CQZR | |
---|---|
DigiKey Part Number | CS47024C-CQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS47024C-CQZR |
Description | IC AUDIO SOC SGL 32BIT 100LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CS47024C-CQZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | I2C, SPI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-LQFP (16x16) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 15,53064 € | 7.765,32 € |
Unit Price without VAT: | 15,53064 € |
---|---|
Unit Price with VAT: | 18,48146 € |