



CS44L11-CZZ | |
|---|---|
DigiKey Part Number | CS44L11-CZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS44L11-CZZ |
Description | IC AMP CLASS D STER 23MW 16TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class D 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS44L11-CZZ Models |
Category | Voltage - Supply 1.8V ~ 2.4V |
Manufacturer Cirrus Logic Inc. | Features Bass and Treble Boost, Depop, Digital Inputs, I2C, Mute, Tone and Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -10°C ~ 70°C (TA) |
Part Status Obsolete | Supplier Device Package 16-TSSOP |
Type Class D | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 23mW x 2 @ 16Ohm |

