CS44130-CNZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS44130-CNZ

CS44130-CNZ

DigiKey Part Number
598-1188-ND
Manufacturer
Manufacturer Product Number
CS44130-CNZ
Description
IC AMP CLASS D DL/QUAD 60W 48QFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo) or 4-Channel (Quad)
Max Output Power x Channels @ Load
60W x 1 @ 4Ohm or 15W x 4 @ 4Ohm
Voltage - Supply
10.8V ~ 21V
Features
Depop, PWM, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-
Supplier Device Package
-
Package / Case
48-QFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.