


CS43L36-CWZR | |
|---|---|
DigiKey Part Number | CS43L36-CWZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS43L36-CWZR |
Description | IC DAS/ADC/DAC SPECIAL 40-QFN |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 192k I2C, I2S 40-QFN (5x5) |
EDA/CAD Models | CS43L36-CWZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |

