Similar



CS43L22-CNZR | |
|---|---|
DigiKey Part Number | CS43L22-CNZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS43L22-CNZR |
Description | IC DAS/ADC/DAC SPECIAL 40-QFN |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS43L22-CNZR Models |
Category | Data Interface I2S |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 2.63V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 40-VFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 40-QFN (6x6) |
Sampling Rate (Per Second) 96k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WM8962BECSN/R | Cirrus Logic Inc. | 5.076 | WM8962BECSN/RCT-ND | 8,68000 € | Similar |


