
CS4398K-CZZ | |
|---|---|
DigiKey Part Number | 598-CS4398K-CZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4398K-CZZ |
Description | IC 120DB 192KHZ MLTI-BIT DAC W/V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2C, SPI 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V, 3.1V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,69000 € | 13,69 € |
| 10 | 10,84600 € | 108,46 € |
| 50 | 9,70680 € | 485,34 € |
| 100 | 9,35380 € | 935,38 € |
| 250 | 8,98116 € | 2.245,29 € |
| 500 | 8,75668 € | 4.378,34 € |
| 1.000 | 8,57182 € | 8.571,82 € |
| Unit Price without VAT: | 13,69000 € |
|---|---|
| Unit Price with VAT: | 16,29110 € |



