28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP
Cirrus Logic Rocks Audio

CS4397-KSZR

DigiKey Part Number
CS4397-KSZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS4397-KSZR
Description
IC DAC/AUDIO 24BIT 192K 28SOIC
Customer Reference
Detailed Description
DAC, Audio 24 b 192k DSD, PCM 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS4397-KSZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types