

CS4396-KSZ | |
---|---|
DigiKey Part Number | CS4396-KSZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4396-KSZ |
Description | IC DAC/AUDIO 24BIT 192K 28SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS4396-KSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |