


CS4385-DQZ | |
|---|---|
DigiKey Part Number | 598-1649-ND |
Manufacturer | |
Manufacturer Product Number | CS4385-DQZ |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 216k DSD, PCM 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CS4385-DQZ Models |
Category | Data Interface DSD, PCM |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tray | Voltage - Supply 2.37V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 48-LQFP |
Resolution (Bits) 24 b | Supplier Device Package 48-LQFP (7x7) |
Sampling Rate (Per Second) 216k | Base Product Number |


