

CS4382-KQZR | |
---|---|
DigiKey Part Number | 2156-CS4382-KQZR-CLTR-ND |
Manufacturer | |
Manufacturer Product Number | CS4382-KQZR |
Description | IC DAC 24BIT SRL 192KHZ 48-LQFP |
Customer Reference | |
Detailed Description | 48-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CS4382-KQZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Channels | 8 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP |
Quantity | Unit Price | Ext Price |
---|---|---|
26 | 9,86462 € | 256,48 € |
Unit Price without VAT: | 9,86462 € |
---|---|
Unit Price with VAT: | 11,73890 € |