48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-LQFP (7x7)

CS4362A-CQZR

DigiKey Part Number
CS4362A-CQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS4362A-CQZR
Description
IC DAC/AUDIO 24BIT 216K 48LQFP
Customer Reference
Detailed Description
DAC, Audio 24 b 216k DSD, PCM 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CS4362A-CQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
6
Resolution (Bits)
24 b
Sampling Rate (Per Second)
216k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.37V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable