

CS4360-KZZR | |
---|---|
DigiKey Part Number | CS4360-KZZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4360-KZZR |
Description | IC DAC/AUDIO 24BIT 200K 28TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4360-KZZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 6 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |