Similar



CS4360-KZZ | |
|---|---|
DigiKey Part Number | 598-1642-ND |
Manufacturer | |
Manufacturer Product Number | CS4360-KZZ |
Description | IC DAS/ADC/DAC SPECIAL 28-TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4360-KZZ Models |
Category | Data Interface I2S |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 2.25V ~ 5.5V |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-TSSOP |
Sampling Rate (Per Second) 200k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS4360-DZZ | Cirrus Logic Inc. | 141 | 598-1056-5-ND | 9,31000 € | Similar |


