
CS4360-KZ | |
|---|---|
DigiKey Part Number | 2156-CS4360-KZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4360-KZ |
Description | IC DAC 24BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 24 Bit Digital to Analog Converter 6 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4360-KZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 24 | |
Number of D/A Converters | 6 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | Yes | |
Data Interface | I2C, SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.25V ~ 2.75V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,46489 € | 256,85 € |
| Unit Price without VAT: | 5,46489 € |
|---|---|
| Unit Price with VAT: | 6,50322 € |



