

CS4353-CZZ | |
---|---|
DigiKey Part Number | CS4353-CZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4353-CZZ |
Description | IC DAC/AUDIO 24BIT 192K 24QFN |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CS4353-CZZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 0.85V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |