


CS4351-DZZ | |
|---|---|
DigiKey Part Number | CS4351-DZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4351-DZZ |
Description | IC DAS/ADC/DAC SPECIAL 20-TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k SPI 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4351-DZZ Models |
Category | Data Interface SPI |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Series | Voltage - Supply 3.13V ~ 3.47V, 8.55V ~ 12.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Channels 2 | Supplier Device Package 20-TSSOP |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 192k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK4432VT | Asahi Kasei Microdevices/AKM | 0 | 974-1078-1-ND | 1,54000 € | Similar |


