

CS4351-CZZ | |
---|---|
DigiKey Part Number | 598-1055-5-ND |
Manufacturer | |
Manufacturer Product Number | CS4351-CZZ |
Description | IC DAC/AUDIO 24BIT 192K 20TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k SPI 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4351-CZZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.13V ~ 3.47V, 8.55V ~ 12.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |