

CS4350-CZZR | |
---|---|
DigiKey Part Number | 598-2334-2-ND - Tape & Reel (TR) 598-2334-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS4350-CZZR |
Description | IC DAC/AUDIO 24BIT 192K 24TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k SPI 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4350-CZZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,36000 € | 6,36 € |
10 | 4,91300 € | 49,13 € |
25 | 4,55080 € | 113,77 € |
100 | 4,15300 € | 415,30 € |
250 | 3,96320 € | 990,80 € |
500 | 3,84888 € | 1.924,44 € |
1.000 | 3,75476 € | 3.754,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 3,57034 € | 14.281,36 € |
Unit Price without VAT: | 6,36000 € |
---|---|
Unit Price with VAT: | 7,56840 € |