


CS4350-CZZR | |
|---|---|
DigiKey Part Number | 598-2334-2-ND - Tape & Reel (TR) 598-2334-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS4350-CZZR |
Description | IC DAC/AUDIO 24BIT 192K 24TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k SPI 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4350-CZZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 10 | 4,94600 € | 49,46 € |
| 25 | 4,58200 € | 114,55 € |
| 100 | 4,18150 € | 418,15 € |
| 250 | 3,99048 € | 997,62 € |
| 500 | 3,87536 € | 1.937,68 € |
| 1.000 | 3,78059 € | 3.780,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,59490 € | 14.379,60 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |


