DAC, Audio 24 b 192k I2C, I2S, SPI 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4341A-KS

DigiKey Part Number
2156-CS4341A-KS-ND
Manufacturer
Manufacturer Product Number
CS4341A-KS
Description
24-BIT, 192 KHZ STEREO DAC
Customer Reference
Detailed Description
DAC, Audio 24 b 192k I2C, I2S, SPI 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS4341A-KS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2C, I2S, SPI
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77.463
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
882,94523 €259,18 €
Unit Price without VAT:2,94523 €
Unit Price with VAT:3,50482 €