

CS4340A-KSZR | |
---|---|
DigiKey Part Number | 2156-CS4340A-KSZR-CLTR-ND |
Manufacturer | |
Manufacturer Product Number | CS4340A-KSZR |
Description | IC DAC/AUDIO 24BIT 192K 16SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | 2,66771 € | 256,10 € |
Unit Price without VAT: | 2,66771 € |
---|---|
Unit Price with VAT: | 3,17457 € |