8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

CS4334-KSZ

DigiKey Part Number
598-1046-5-ND
Manufacturer
Manufacturer Product Number
CS4334-KSZ
Description
IC DAC 24BIT V-OUT 8SOIC
Customer Reference
Detailed Description
24 Bit Digital to Analog Converter 2 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS4334-KSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
24
Number of D/A Converters
2
Settling Time
-
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
I2S
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
-
Architecture
Sigma-Delta
Operating Temperature
-10°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable