


CS4334-DSZR | |
|---|---|
DigiKey Part Number | CS4334-DSZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4334-DSZR |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Customer Reference | |
Detailed Description | I2S 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS4334-DSZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Interface | I2S | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

