


CS43198-CWZR | |
|---|---|
DigiKey Part Number | 598-2477-2-ND - Tape & Reel (TR) 598-2477-1-ND - Cut Tape (CT) 598-2477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS43198-CWZR |
Description | IC DAC 32BIT V-OUT 42WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Digital to Analog Converter 2 42-WLCSP (3.18x2.71) |
Datasheet | Datasheet |
EDA/CAD Models | CS43198-CWZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 32 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | Yes | |
Data Interface | I2S | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.66V ~ 1.94V | |
Voltage - Supply, Digital | 1.66V ~ 1.94V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 42-UFBGA, WLCSP | |
Supplier Device Package | 42-WLCSP (3.18x2.71) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| 10 | 12,03000 € | 120,30 € |
| 25 | 11,25320 € | 281,33 € |
| 100 | 10,39980 € | 1.039,98 € |
| 250 | 9,99312 € | 2.498,28 € |
| 500 | 9,74790 € | 4.873,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 9,17512 € | 55.050,72 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 18,01660 € |



