

CS43131-CNZR | |
---|---|
DigiKey Part Number | 598-2472-2-ND - Tape & Reel (TR) 598-2472-1-ND - Cut Tape (CT) 598-2472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS43131-CNZR |
Description | IC DAC 32BIT V-OUT 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Digital to Analog Converter 2 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS43131-CNZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 32 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | I2S | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.66V ~ 1.94V | |
Voltage - Supply, Digital | 1.66V ~ 1.94V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,42000 € | 15,42 € |
10 | 12,26400 € | 122,64 € |
25 | 11,47560 € | 286,89 € |
100 | 10,60940 € | 1.060,94 € |
250 | 10,19632 € | 2.549,08 € |
500 | 9,94736 € | 4.973,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 9,43520 € | 37.740,80 € |
Unit Price without VAT: | 15,42000 € |
---|---|
Unit Price with VAT: | 18,34980 € |