28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP

CS43122-KSZR

DigiKey Part Number
CS43122-KSZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS43122-KSZR
Description
IC DAC/AUDIO 24BIT 192K 28SOIC
Customer Reference
Detailed Description
DAC, Audio 24 b 192k I2S 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 5.75V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00019,77626 €19.776,26 €
Manufacturers Standard Package
Unit Price without VAT:19,77626 €
Unit Price with VAT:23,53375 €