
CS4304S-DN | |
|---|---|
DigiKey Part Number | 598-CS4304S-DN-ND |
Manufacturer | |
Manufacturer Product Number | CS4304S-DN |
Description | IC DAS/ADC/DAC SPECIAL 48-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stereo DAC 32 b 768k I2S, Serial 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS4304S-DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Stereo DAC | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2S, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.13V ~ 3.47V, 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 5,36400 € | 53,64 € |
| 25 | 4,97320 € | 124,33 € |
| 100 | 4,54420 € | 454,42 € |
| 490 | 4,21959 € | 2.067,60 € |
| 980 | 4,11751 € | 4.035,16 € |
| 1.470 | 4,06642 € | 5.977,64 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |

