Audio Interface 24 b I2C, Serial 65-FBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Interface 24 b I2C, Serial 65-FBGA (5x5)
Cirrus Logic Rocks Audio

CS42L73-CRZR

DigiKey Part Number
598-CS42L73-CRZRTR-ND - Tape & Reel (TR)
598-CS42L73-CRZRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CS42L73-CRZR
Description
IC CODEC AUDIO/TELEPHONY 65FBGA
Customer Reference
Detailed Description
Audio Interface 24 b I2C, Serial 65-FBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CS42L73-CRZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Audio
Data Interface
I2C, Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
1 / 2
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
91 / 94
Voltage - Supply, Analog
3V ~ 5.25V
Voltage - Supply, Digital
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
65-VFBGA
Supplier Device Package
65-FBGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.569
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,93000 €8,93 €
106,98200 €69,82 €
256,49400 €162,35 €
1005,95770 €595,77 €
2505,70200 €1.425,50 €
5005,54790 €2.773,95 €
1.0005,42110 €5.421,10 €
Unit Price without VAT:8,93000 €
Unit Price with VAT:10,62670 €