


CS42L73-CRZ | |
|---|---|
DigiKey Part Number | 598-1949-ND |
Manufacturer | |
Manufacturer Product Number | CS42L73-CRZ |
Description | IC CODEC AUD TELEPHONY 64WLCSP |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, Serial 65-FBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS42L73-CRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 91 / 94 | |
Voltage - Supply, Analog | 3V ~ 5.25V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 65-VFBGA | |
Supplier Device Package | 65-FBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 10 | 6,98400 € | 69,84 € |
| 25 | 6,15280 € | 153,82 € |
| 80 | 5,34350 € | 427,48 € |
| 230 | 4,95065 € | 1.138,65 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,10230 € |

