CS42L56-CNZR | |
---|---|
DigiKey Part Number | CS42L56-CNZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS42L56-CNZR |
Description | IC CODEC STER H-HDPN AMP 40QFN |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, SPI |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 95 / 99 | |
Voltage - Supply, Analog | 1.62V ~ 2.75V | |
Voltage - Supply, Digital | 1.62V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |