
CS42L56-CNZ | |
---|---|
DigiKey Part Number | 598-1630-ND |
Manufacturer | |
Manufacturer Product Number | CS42L56-CNZ |
Description | IC CODEC STER H-HDPN AMP 40QFN |
Customer Reference | |
Detailed Description | Audio Codec Interface |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio Codec | |
Data Interface | - | |
Resolution (Bits) | - | |
Number of ADCs / DACs | - | |
Sigma Delta | - | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-QFN | |
Base Product Number |